MPQ4214GU-AEC1-P is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: kr.42.82000
Datasheet
Buck-Boost Regulator Positive Output Step-Up/Step-Down I2C DC-DC Controller IC 27-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4214GU-AEC1-P

DigiKey Part Number
1589-MPQ4214GU-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ4214GU-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ4214GU-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ4214GU-AEC1-P
Description
IC REG BUCK-BOOST
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Buck-Boost Regulator Positive Output Step-Up/Step-Down I2C DC-DC Controller IC 27-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MPQ4214GU-AEC1-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
200kHz, 300kHz, 400kHz, 600kHz
Manufacturer
Monolithic Power Systems Inc.
Synchronous Rectifier
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Clock Sync
No
Part Status
Active
Serial Interfaces
I2C
Output Type
Transistor Driver
Control Features
Current Limit, Dead Time Control, Dimming, Enable, Power Good, Slew Control, Soft Start
Function
Step-Up/Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Buck-Boost
Qualification
AEC-Q100
Number of Outputs
1
Mounting Type
Surface Mount, Wettable Flank
Output Phases
2
Package / Case
27-VFQFN Exposed Pad
Voltage - Supply (Vcc/Vdd)
5V ~ 40V
Supplier Device Package
27-QFN (5x5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPQ4214GU-AEC1-ZMonolithic Power Systems Inc.01589-MPQ4214GU-AEC1-ZCT-NDkr.42.82000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.36.22000kr.36.22
10kr.27.69100kr.276.91
25kr.25.55520kr.638.88
100kr.23.21000kr.2,321.00
250kr.22.26268kr.5,565.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.21.41760kr.10,708.80
1.000kr.20.86282kr.20,862.82
1.500kr.20.58486kr.30,877.29
2.500kr.20.27714kr.50,692.85
Manufacturers Standard Package
Unit Price without VAT:kr.36.22000
Unit Price with VAT:kr.45.27500