Direct

MPQ4214GU-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4214GU-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4214GU-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4214GU-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4214GU-AEC1-P |
Description | IC REG BUCK-BOOST |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down I2C DC-DC Controller IC 27-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4214GU-AEC1-P Models |
Category | Frequency - Switching 200kHz, 300kHz, 400kHz, 600kHz |
Manufacturer Monolithic Power Systems Inc. | Synchronous Rectifier Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Sync No |
Part Status Active | Serial Interfaces I2C |
Output Type Transistor Driver | Control Features Current Limit, Dead Time Control, Dimming, Enable, Power Good, Slew Control, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology Buck-Boost | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount, Wettable Flank |
Output Phases 2 | Package / Case 27-VFQFN Exposed Pad |
Voltage - Supply (Vcc/Vdd) 5V ~ 40V | Supplier Device Package 27-QFN (5x5) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ4214GU-AEC1-Z | Monolithic Power Systems Inc. | 0 | 1589-MPQ4214GU-AEC1-ZCT-ND | kr.20.65000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.22000 | kr.36.22 |
| 10 | kr.27.69100 | kr.276.91 |
| 25 | kr.25.55520 | kr.638.88 |
| 100 | kr.23.21000 | kr.2,321.00 |
| 250 | kr.22.26268 | kr.5,565.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.21.41760 | kr.10,708.80 |
| 1.000 | kr.20.86282 | kr.20,862.82 |
| 1.500 | kr.20.58486 | kr.30,877.29 |
| 2.500 | kr.20.27714 | kr.50,692.85 |
| Unit Price without VAT: | kr.36.22000 |
|---|---|
| Unit Price with VAT: | kr.45.27500 |



