Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| MPQ3386DR-LF-P | |
|---|---|
| DigiKey Part Number | MPQ3386DR-LF-P-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | MPQ3386DR-LF-P | 
| Description | IC LED DRIVER RGLTR PWM 24QFN | 
| Customer Reference | |
| Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 24-QFN (4x4) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Monolithic Power Systems Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | DC DC Regulator | |
| Topology | Step-Up (Boost) | |
| Internal Switch(s) | No | |
| Number of Outputs | 6 | |
| Voltage - Supply (Min) | 4.5V | |
| Voltage - Supply (Max) | 25V | |
| Voltage - Output | 50V | |
| Current - Output / Channel | - | |
| Frequency | 1.25MHz | |
| Dimming | PWM | |
| Applications | Backlight | |
| Operating Temperature | -40°C ~ 125°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Package / Case | 24-VFQFN Exposed Pad | |
| Supplier Device Package | 24-QFN (4x4) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark