MPQ2918GL-AEC1-Z is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: kr.1.20584
Switching Regulator IC Output 20-TFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ2918GL-AEC1-Z

DigiKey Part Number
MPQ2918GL-AEC1-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ2918GL-AEC1-Z
Description
IC REG 20QFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Switching Regulator IC Output 20-TFQFN Exposed Pad
EDA/CAD Models
MPQ2918GL-AEC1-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.8.20480kr.41,024.00
Manufacturers Standard Package
Unit Price without VAT:kr.8.20480
Unit Price with VAT:kr.10.25600