Image for PKT-MEZDPD4506A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PKT-MEZDPD4506A

DigiKey Part Number
1589-PKT-MEZDPD4506A-ND
Manufacturer
Manufacturer Product Number
PKT-MEZDPD4506A
Description
EVAL BOARD FOR MEZDPD4506A
Customer Reference
Detailed Description
mEZDPD4506A - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
0.6V ~ 22V
Current - Output
6A
Voltage - Input
4V ~ 45V
Regulator Topology
Buck
Frequency - Switching
600kHz
Contents
Board(s), Cable(s), Accessories
Utilized IC / Part
mEZDPD4506A
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.