
MPQ2489DQ-AEC1-LF-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ2489DQ-AEC1-LF-ZTR-ND - Tape & Reel (TR) 1589-MPQ2489DQ-AEC1-LF-ZCT-ND - Cut Tape (CT) 1589-MPQ2489DQ-AEC1-LF-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2489DQ-AEC1-LF-Z |
Description | IC LED DRVR RGLTR PWM 550MA 6QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 550mA 6-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ2489DQ-AEC1-LF-Z Models |
Category | Frequency 600kHz |
Manufacturer Monolithic Power Systems Inc. | Dimming Analog, PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Backlight, Lighting, Signage |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type DC DC Regulator | Grade Automotive |
Topology Step-Down (Buck) | Qualification AEC-Q100 |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 6-VDFN Exposed Pad |
Voltage - Supply (Min) 6V | Supplier Device Package 6-QFN (3x3) |
Voltage - Supply (Max) 55V | Base Product Number |
Current - Output / Channel 550mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.58000 | kr.14.58 |
| 10 | kr.10.77800 | kr.107.78 |
| 25 | kr.9.83480 | kr.245.87 |
| 100 | kr.8.79480 | kr.879.48 |
| 250 | kr.8.29932 | kr.2,074.83 |
| 500 | kr.8.05116 | kr.4,025.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.7.33908 | kr.36,695.40 |
| Unit Price without VAT: | kr.14.58000 |
|---|---|
| Unit Price with VAT: | kr.18.22500 |

