LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 2.5A 10-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ2483ADQ-LF-P

DigiKey Part Number
1589-MPQ2483ADQ-LF-PTR-ND - Tape & Reel (TR)
1589-MPQ2483ADQ-LF-PCT-ND - Cut Tape (CT)
1589-MPQ2483ADQ-LF-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ2483ADQ-LF-P
Description
IC LED DRVR RGLTR PWM 2.5A 10QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 2.5A 10-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MPQ2483ADQ-LF-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
2.5A
Manufacturer
Monolithic Power Systems Inc.
Frequency
250kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Dimming
Analog, PWM
Part Status
Active
Applications
Backlight
Type
DC DC Regulator
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Step-Down (Buck), Step-Up (Boost)
Grade
Automotive
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
10-VFDFN Exposed Pad
Voltage - Supply (Min)
4.5V
Supplier Device Package
10-QFN (3x3)
Voltage - Supply (Max)
55V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 969
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.25.74000kr.25.74
10kr.19.43800kr.194.38
25kr.17.86600kr.446.65
100kr.16.13780kr.1,613.78
250kr.15.31364kr.3,828.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.14.81696kr.7,408.48
1.000kr.14.40816kr.14,408.16
1.500kr.14.20329kr.21,304.94
2.500kr.13.97643kr.34,941.08
3.500kr.13.84384kr.48,453.44
Manufacturers Standard Package
Unit Price without VAT:kr.25.74000
Unit Price with VAT:kr.32.17500