


MPQ2178GQHE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ2178GQHE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ2178GQHE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ2178GQHE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2178GQHE-AEC1-P |
Description | IC REG BUCK ADJ 2A 8QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-VFDFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ2178GQHE-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-QFN (2x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.20000 | kr.19.20 |
| 10 | kr.14.39400 | kr.143.94 |
| 25 | kr.13.18160 | kr.329.54 |
| 100 | kr.11.85150 | kr.1,185.15 |
| 250 | kr.11.21688 | kr.2,804.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.10.83468 | kr.5,417.34 |
| 1.000 | kr.10.51987 | kr.10,519.87 |
| 1.500 | kr.10.36228 | kr.15,543.42 |
| 2.500 | kr.10.18765 | kr.25,469.12 |
| 3.500 | kr.10.08558 | kr.35,299.53 |
| 5.000 | kr.9.98743 | kr.49,937.15 |
| Unit Price without VAT: | kr.19.20000 |
|---|---|
| Unit Price with VAT: | kr.24.00000 |

