Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 8-VFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 8-VFDFN
Automotive-Grade, Low-Voltage, Step-Down Converters: MPQ2179 Family

MPQ2177GQHE-AEC1-Z

DigiKey Part Number
1589-MPQ2177GQHE-AEC1-ZTR-ND - Tape & Reel (TR)
1589-MPQ2177GQHE-AEC1-ZCT-ND - Cut Tape (CT)
1589-MPQ2177GQHE-AEC1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ2177GQHE-AEC1-Z
Description
IC REG BUCK ADJ 1A 8QFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 8-VFDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
5V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
2.4MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
2.5V
Supplier Device Package
8-QFN (2x1.5)
Voltage - Input (Max)
5.5V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPQ2177GQHE-PMonolithic Power Systems Inc.5001589-MPQ2177GQHE-PCT-NDkr.16.42000Parametric Equivalent
MPQ2177GQHE-ZMonolithic Power Systems Inc.4.9951589-MPQ2177GQHE-ZCT-NDkr.14.07000Parametric Equivalent
In-Stock: 14
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.66000kr.15.66
10kr.11.61500kr.116.15
25kr.10.60560kr.265.14
100kr.9.49800kr.949.80
250kr.8.96984kr.2,242.46
500kr.8.73018kr.4,365.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.7.94526kr.39,726.30
Manufacturers Standard Package
Unit Price without VAT:kr.15.66000
Unit Price with VAT:kr.19.57500