Direct
Parametric Equivalent
Parametric Equivalent

MPQ2166GRHE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ2166GRHE-AEC1-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ2166GRHE-AEC1-P |
Description | IC REG BCK ADJ 2A/2A/3A/1A 18QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A/2A, 3A/1A 18-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | Up to 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 18-QFN (2.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.15.95316 | kr.7,976.58 |
| 1.000 | kr.15.52006 | kr.15,520.06 |
| 1.500 | kr.15.30317 | kr.22,954.76 |
| 2.500 | kr.15.06302 | kr.37,657.55 |
| 3.500 | kr.14.92251 | kr.52,228.79 |
| Unit Price without VAT: | kr.15.95316 |
|---|---|
| Unit Price with VAT: | kr.19.94145 |


