MPQ2166AGRHE-AEC1-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ2166BGRHE-AEC1-P

DigiKey Part Number
1589-MPQ2166BGRHE-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ2166BGRHE-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ2166BGRHE-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ2166BGRHE-AEC1-P
Description
IC REG BUCK ADJ DL 18QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 2A/2A, 3A/1A 18-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
350kHz ~ 3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
18-QFN (2.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.29.63000kr.29.63
10kr.22.52200kr.225.22
25kr.20.74360kr.518.59
100kr.18.78720kr.1,878.72
250kr.17.85420kr.4,463.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.17.29204kr.8,646.02
1.000kr.16.82925kr.16,829.25
1.500kr.16.59755kr.24,896.32
2.500kr.16.34089kr.40,852.23
3.500kr.16.19087kr.56,668.04
Manufacturers Standard Package
Unit Price without VAT:kr.29.63000
Unit Price with VAT:kr.37.03750