Buck Switching Regulator IC Positive Adjustable 0.606V 1 Output 3A 11-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ2124GD-AEC1-P

DigiKey Part Number
1589-MPQ2124GD-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ2124GD-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ2124GD-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ2124GD-AEC1-P
Description
IC REG BUCK ADJ 3A 11QFN
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.606V 1 Output 3A 11-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
MPQ2124GD-AEC1-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
6V
Current - Output
Frequency - Switching
450kHz ~ 2.1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
11-QFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 399
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.23.08000kr.23.08
10kr.17.36500kr.173.65
25kr.15.93640kr.398.41
100kr.14.36770kr.1,436.77
250kr.13.61984kr.3,404.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.13.16906kr.6,584.53
1.000kr.12.79811kr.12,798.11
1.500kr.12.61225kr.18,918.38
2.500kr.12.40647kr.31,016.18
3.500kr.12.28609kr.43,001.32
5.000kr.12.17038kr.60,851.90
Manufacturers Standard Package
Unit Price without VAT:kr.23.08000
Unit Price with VAT:kr.28.85000