
MPQ2013DGJE-5-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ2013DGJE-5-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ2013DGJE-5-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ2013DGJE-5-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2013DGJE-5-AEC1-Z |
Description | IC REG LINEAR 5V 100MA TSOT-23-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TSOT-23-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.9V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 µA | |
Current - Supply (Max) | 50 µA | |
PSRR | 58dB (100kHz), 55dB ~ 41dB (100Hz ~ 1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-4 Thin, TSOT-23-4 | |
Supplier Device Package | TSOT-23-4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.05000 | kr.10.05 |
| 10 | kr.7.35400 | kr.73.54 |
| 25 | kr.6.67920 | kr.166.98 |
| 100 | kr.5.93470 | kr.593.47 |
| 250 | kr.5.58028 | kr.1,395.07 |
| 500 | kr.5.36640 | kr.2,683.20 |
| 1.000 | kr.5.19040 | kr.5,190.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.97306 | kr.14,919.18 |
| 6.000 | kr.4.86668 | kr.29,200.08 |
| 9.000 | kr.4.81342 | kr.43,320.78 |
| Unit Price without VAT: | kr.10.05000 |
|---|---|
| Unit Price with VAT: | kr.12.56250 |

