


MPQ2013AGQ-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-1779-2-ND - Tape & Reel (TR) 1589-1779-1-ND - Cut Tape (CT) 1589-1779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2013AGQ-AEC1-Z |
Description | IC REG LIN POS ADJ 150MA 8-QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 8-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ2013AGQ-AEC1-Z Models |
Category | Current - Quiescent (Iq) 9 µA |
Mfr | Current - Supply (Max) 50 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 58dB ~ 41dB (100Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Grade Automotive |
Voltage - Input (Max) 40V | Qualification AEC-Q100 |
Voltage - Output (Min/Fixed) 1.215V | Mounting Type Surface Mount |
Voltage - Output (Max) | Package / Case 8-VDFN Exposed Pad |
Voltage Dropout (Max) 1.1V @ 150mA | Supplier Device Package 8-QFN (3x3) |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.5.04734 | kr.25,236.70 |
| 10.000 | kr.4.95228 | kr.49,522.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.38000 | kr.10.38 |
| 10 | kr.7.58900 | kr.75.89 |
| 25 | kr.6.88960 | kr.172.24 |
| 100 | kr.6.12220 | kr.612.22 |
| 250 | kr.5.75668 | kr.1,439.17 |
| 500 | kr.5.53606 | kr.2,768.03 |
| 1.000 | kr.5.35447 | kr.5,354.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.47000 | kr.16.47 |
| 10 | kr.10.37800 | kr.103.78 |
| 25 | kr.8.77920 | kr.219.48 |
| 100 | kr.6.97280 | kr.697.28 |
| 250 | kr.6.08564 | kr.1,521.41 |
| 500 | kr.5.54004 | kr.2,770.02 |
| 1.000 | kr.5.08281 | kr.5,082.81 |
| 2.500 | kr.4.59048 | kr.11,476.20 |
| Unit Price without VAT: | kr.10.38000 |
|---|---|
| Unit Price with VAT: | kr.12.97500 |


