Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MPQ20056GG-33-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-1777-2-ND - Tape & Reel (TR) 1589-1777-1-ND - Cut Tape (CT) 1589-1777-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ20056GG-33-AEC1-Z |
Description | IC REG LINEAR 3.3V 250MA 8-QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ20056GG-33-AEC1-Z Models |
Category | Current - Supply (Max) 330 µA |
Mfr | PSRR 65dB ~ 33dB (100Hz ~ 1MHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case 8-TFDFN Exposed Pad |
Voltage Dropout (Max) 0.2V @ 250mA | Supplier Device Package 8-QFN (2x2) |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 250 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP20056GG-33-P | Monolithic Power Systems Inc. | 0 | MP20056GG-33-P-ND | kr.4.78416 | Parametric Equivalent |
| MP20056GG-33-Z | Monolithic Power Systems Inc. | 0 | MP20056GG-33-Z-ND | kr.3.31962 | Parametric Equivalent |
| MPQ20056GG-33-AEC1-P | Monolithic Power Systems Inc. | 0 | 1589-1272-2-ND | kr.6.73688 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.95000 | kr.9.95 |
| 10 | kr.7.25900 | kr.72.59 |
| 25 | kr.6.58840 | kr.164.71 |
| 100 | kr.5.85060 | kr.585.06 |
| 250 | kr.5.49908 | kr.1,374.77 |
| 500 | kr.5.28718 | kr.2,643.59 |
| 1.000 | kr.5.23811 | kr.5,238.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.4.81769 | kr.24,088.45 |
| 10.000 | kr.4.72638 | kr.47,263.80 |
| Unit Price without VAT: | kr.9.95000 |
|---|---|
| Unit Price with VAT: | kr.12.43750 |


