
MPQ18913GRPE-A-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ18913GRPE-A-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ18913GRPE-A-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ18913GRPE-A-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ18913GRPE-A-AEC1-P |
Description | 30V, 0.3A, HIGH-FREQUENCY TRANSF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Transformer Driver PMIC 10-QFN (2x2.5) |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 150°C (TJ) |
Manufacturer Monolithic Power Systems Inc. | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Applications Transformer Driver | Package / Case 10-VQFN |
Current - Supply 9.5mA | Supplier Device Package 10-QFN (2x2.5) |
Voltage - Supply 4.86V ~ 5.5V, 5V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.58000 | kr.14.58 |
| 10 | kr.10.77800 | kr.107.78 |
| 25 | kr.9.83480 | kr.245.87 |
| 100 | kr.8.79480 | kr.879.48 |
| 250 | kr.8.29932 | kr.2,074.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.00082 | kr.4,000.41 |
| 1.000 | kr.7.75496 | kr.7,754.96 |
| 1.500 | kr.7.63188 | kr.11,447.82 |
| 2.500 | kr.7.49548 | kr.18,738.70 |
| 3.500 | kr.7.41575 | kr.25,955.12 |
| 5.000 | kr.7.33908 | kr.36,695.40 |
| Unit Price without VAT: | kr.14.58000 |
|---|---|
| Unit Price with VAT: | kr.18.22500 |


