Direct

MPQ18021HS-A-LF-P | |
|---|---|
DigiKey Part Number  | 1589-MPQ18021HS-A-LF-PTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | MPQ18021HS-A-LF-P  | 
Description  | IC GATE DRVR HALF-BRIDGE 8SOIC  | 
Customer Reference  | |
Detailed Description  | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Monolithic Power Systems Inc.  | |
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Driven Configuration  | Half-Bridge  | |
Channel Type  | Independent  | |
Number of Drivers  | 2  | |
Gate Type  | MOSFET (N-Channel)  | |
Voltage - Supply  | 9V ~ 18V  | |
Logic Voltage - VIL, VIH  | -  | |
Current - Peak Output (Source, Sink)  | 2.5A, 2.5A  | |
Input Type  | Non-Inverting  | |
High Side Voltage - Max (Bootstrap)  | 115 V  | |
Rise / Fall Time (Typ)  | 12ns, 9ns  | |
Operating Temperature  | -40°C ~ 125°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q100  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 8-SOIC (0.154", 3.90mm Width)  | |
Supplier Device Package  | 8-SOIC  | 


