
MPM3833CGRH-Z | |
|---|---|
DigiKey Part Number | 1589-MPM3833CGRH-ZTR-ND - Tape & Reel (TR) 1589-MPM3833CGRH-ZCT-ND - Cut Tape (CT) 1589-MPM3833CGRH-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3833CGRH-Z |
Description | DC DC CONVERTER 0.6-6V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 6V 3A 2.75V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3833CGRH-Z Models |
Category | Applications ITE (Commercial) |
Mfr | Features OCP, SCP, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Efficiency 82% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 18-PowerLFQFN Module |
Voltage - Input (Min) 2.75V | Size / Dimension 0.14" L x 0.10" W x 0.06" H (3.5mm x 2.5mm x 1.6mm) |
Voltage - Input (Max) 6V | Supplier Device Package 18-QFN (2.5x3.5) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPM3833CGRH-P | Monolithic Power Systems Inc. | 1.347 | 1589-2002-1-ND | kr.19.46000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.18000 | kr.17.18 |
| 10 | kr.12.80000 | kr.128.00 |
| 25 | kr.11.70600 | kr.292.65 |
| 100 | kr.10.49900 | kr.1,049.90 |
| 250 | kr.9.92440 | kr.2,481.10 |
| 500 | kr.9.70020 | kr.4,850.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.8.99139 | kr.22,478.48 |
| 5.000 | kr.8.80994 | kr.44,049.70 |
| Unit Price without VAT: | kr.17.18000 |
|---|---|
| Unit Price with VAT: | kr.21.47500 |











