Direct

MPM3830GQV-P | |
|---|---|
DigiKey Part Number | 1589-1267-2-ND - Tape & Reel (TR) 1589-1267-1-ND - Cut Tape (CT) 1589-1267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3830GQV-P |
Description | DC DC CONVERTER 2.7-6V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 2.7 ~ 6V 3A 2.7V - 6V Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Features OCP, OTP, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 20-PowerLFQFN Module |
Number of Outputs 1 | Size / Dimension 0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm) |
Voltage - Input (Min) 2.7V | Supplier Device Package 20-QFN (3x5) |
Voltage - Input (Max) 6V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPM3830GQV-Z | Monolithic Power Systems Inc. | 0 | 1589-1772-1-ND | kr.2.69000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.32000 | kr.22.32 |
| 10 | kr.16.78200 | kr.167.82 |
| 25 | kr.15.39840 | kr.384.96 |
| 100 | kr.13.87450 | kr.1,387.45 |
| 250 | kr.13.14816 | kr.3,287.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.12.71030 | kr.6,355.15 |
| 1.000 | kr.12.35007 | kr.12,350.07 |
| 1.500 | kr.12.16959 | kr.18,254.38 |
| 2.500 | kr.11.96972 | kr.29,924.30 |
| 3.500 | kr.11.85281 | kr.41,484.83 |
| 5.000 | kr.11.74049 | kr.58,702.45 |
| Unit Price without VAT: | kr.22.32000 |
|---|---|
| Unit Price with VAT: | kr.27.90000 |



