
MPM3810GQB-Z | |
|---|---|
DigiKey Part Number | 1589-1769-2-ND - Tape & Reel (TR) 1589-1769-1-ND - Cut Tape (CT) 1589-1769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3810GQB-Z |
Description | DC DC CONVERTER 0.6-6V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 6V 1.2A 2.5V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3810GQB-Z Models |
Category | Current - Output (Max) 1.2A |
Mfr | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features OCP, OTP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 12-PowerVFQFN Module |
Voltage - Input (Min) 2.5V | Size / Dimension 0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 0.9mm) |
Voltage - Input (Max) 6V | Supplier Device Package 12-QFN (3x2.5) |
Voltage - Output 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPM3810GQB-P | Monolithic Power Systems Inc. | 961 | 1589-1265-1-ND | kr.15.98000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.63000 | kr.13.63 |
| 10 | kr.10.05500 | kr.100.55 |
| 25 | kr.9.16760 | kr.229.19 |
| 100 | kr.8.19000 | kr.819.00 |
| 250 | kr.7.72340 | kr.1,930.85 |
| 500 | kr.7.46916 | kr.3,734.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.6.81885 | kr.34,094.25 |
| Unit Price without VAT: | kr.13.63000 |
|---|---|
| Unit Price with VAT: | kr.17.03750 |




