
| MPM3810GQB-12-Z | |
|---|---|
| DigiKey Part Number | 1589-1987-2-ND - Tape & Reel (TR) 1589-1987-1-ND - Cut Tape (CT) 1589-1987-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MPM3810GQB-12-Z | 
| Description | DC DC CONVERTER 1.2V | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2V 1.2A 2.5V - 6V Input | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MPM3810GQB-12-Z Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Non-Isolated PoL Module | |
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 2.5V | |
| Voltage - Input (Max) | 6V | |
| Voltage - Output 1 | ||
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Voltage - Output 4 | - | |
| Current - Output (Max) | 1.2A | |
| Applications | ITE (Commercial) | |
| Features | OCP, OTP, UVLO | |
| Operating Temperature | -40°C ~ 125°C | |
| Efficiency | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 12-PowerVFQFN Module | |
| Size / Dimension | 0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 0.9mm) | |
| Supplier Device Package | 12-QFN (3x2.5) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.13.38000 | kr.13.38 | 
| 10 | kr.9.85600 | kr.98.56 | 
| 25 | kr.8.98560 | kr.224.64 | 
| 100 | kr.8.02690 | kr.802.69 | 
| 250 | kr.7.56940 | kr.1,892.35 | 
| 500 | kr.7.29370 | kr.3,646.85 | 
| 1.000 | kr.7.06682 | kr.7,066.82 | 
| 2.500 | kr.6.82726 | kr.17,068.15 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.6.16000 | kr.30,800.00 | 
| Unit Price without VAT: | kr.13.38000 | 
|---|---|
| Unit Price with VAT: | kr.16.72500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark