
MPM3808GLE-18-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPM3808GLE-18-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPM3808GLE-18-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPM3808GLE-18-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3808GLE-18-AEC1-Z |
Description | 5.5V, 3A, SYNCHRONOUS STEP-DOWN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 3A 2.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3808GLE-18-AEC1-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 150°C | |
Efficiency | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 15-PowerLFQFN Module | |
Size / Dimension | 0.16" L x 0.12" W x 0.06" H (4.0mm x 3.0mm x 1.6mm) | |
Supplier Device Package | 15-QFN (3x4) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.02000 | kr.22.02 |
| 10 | kr.16.56300 | kr.165.63 |
| 25 | kr.15.19600 | kr.379.90 |
| 100 | kr.13.69470 | kr.1,369.47 |
| 250 | kr.12.97844 | kr.3,244.61 |
| 500 | kr.12.54694 | kr.6,273.47 |
| 1.000 | kr.12.19162 | kr.12,191.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.10.80000 | kr.27,000.00 |
| Unit Price without VAT: | kr.22.02000 |
|---|---|
| Unit Price with VAT: | kr.27.52500 |

