
MPM3805GQB-33-P | |
|---|---|
DigiKey Part Number | 1589-1259-2-ND - Tape & Reel (TR) 1589-1259-1-ND - Cut Tape (CT) 1589-1259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3805GQB-33-P |
Description | DC DC CONVERTER 3.3V |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 600mA 2.5V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3805GQB-33-P Models |
Category | Applications ITE (Commercial) |
Mfr | Features OCP, OTP, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 12-PowerVFQFN Module |
Number of Outputs 1 | Size / Dimension 0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 0.9mm) |
Voltage - Input (Min) 2.5V | Supplier Device Package 12-QFN (3x2.5) |
Voltage - Input (Max) 6V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 600mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.71000 | kr.14.71 |
| 10 | kr.10.89800 | kr.108.98 |
| 25 | kr.9.94360 | kr.248.59 |
| 100 | kr.8.89570 | kr.889.57 |
| 250 | kr.8.39544 | kr.2,098.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.09378 | kr.4,046.89 |
| 1.000 | kr.7.84562 | kr.7,845.62 |
| 1.500 | kr.7.72132 | kr.11,581.98 |
| 2.500 | kr.7.58360 | kr.18,959.00 |
| 3.500 | kr.7.50314 | kr.26,260.99 |
| 5.000 | kr.7.42575 | kr.37,128.75 |
| Unit Price without VAT: | kr.14.71000 |
|---|---|
| Unit Price with VAT: | kr.18.38750 |

