
MPM3805GQB-25-Z | |
|---|---|
DigiKey Part Number | 1589-1985-2-ND - Tape & Reel (TR) 1589-1985-1-ND - Cut Tape (CT) 1589-1985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3805GQB-25-Z |
Description | DC DC CONVERTER 2.5V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 2.5V 600mA 2.5V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3805GQB-25-Z Models |
Category | Applications ITE (Commercial) |
Mfr | Features OCP, OTP, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 12-PowerVFQFN Module |
Number of Outputs 1 | Size / Dimension 0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 0.9mm) |
Voltage - Input (Min) 2.5V | Supplier Device Package 12-QFN (3x2.5) |
Voltage - Input (Max) 6V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 600mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.36000 | kr.12.36 |
| 10 | kr.9.09200 | kr.90.92 |
| 25 | kr.8.27760 | kr.206.94 |
| 100 | kr.7.38040 | kr.738.04 |
| 250 | kr.6.95268 | kr.1,738.17 |
| 500 | kr.6.69516 | kr.3,347.58 |
| 1.000 | kr.6.69314 | kr.6,693.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.6.12414 | kr.30,620.70 |
| 10.000 | kr.6.01307 | kr.60,130.70 |
| Unit Price without VAT: | kr.12.36000 |
|---|---|
| Unit Price with VAT: | kr.15.45000 |











