
MPM3804GG-P | |
|---|---|
DigiKey Part Number | 1589-1982-2-ND - Tape & Reel (TR) 1589-1982-1-ND - Cut Tape (CT) 1589-1982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3804GG-P |
Description | DC DC CONVERTER 0.6-5.5V |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 600mA 2.3V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3804GG-P Models |
Category | Applications ITE (Commercial) |
Mfr | Features Adjustable Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Efficiency 91% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 10-PowerVFQFN Module |
Voltage - Input (Min) 2.3V | Size / Dimension 0.08" L x 0.08" W x 0.04" H (2.0mm x 2.0mm x 1.0mm) |
Voltage - Input (Max) 5.5V | Supplier Device Package 10-QFN (2x2) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 600mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.76000 | kr.13.76 |
| 10 | kr.10.17600 | kr.101.76 |
| 25 | kr.9.27920 | kr.231.98 |
| 100 | kr.8.29080 | kr.829.08 |
| 250 | kr.7.81952 | kr.1,954.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.53534 | kr.3,767.67 |
| 1.000 | kr.7.30133 | kr.7,301.33 |
| 1.500 | kr.7.18419 | kr.10,776.28 |
| 2.500 | kr.7.05442 | kr.17,636.05 |
| 3.500 | kr.6.97857 | kr.24,425.00 |
| 5.000 | kr.6.90558 | kr.34,527.90 |
| Unit Price without VAT: | kr.13.76000 |
|---|---|
| Unit Price with VAT: | kr.17.20000 |






