MP6601GF-Z is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: kr.11.97550
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 581
Unit Price: kr.18.89000
Datasheet
Bipolar Motor Driver Power MOSFET Logic 28-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6601GF-Z

DigiKey Part Number
1589-2000-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP6601GF-Z
Description
STEPPER MOTOR DRIVER
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Logic 28-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MP6601GF-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Step Resolution
1, 1/2, 1/4, 1/8
Manufacturer
Monolithic Power Systems Inc.
Applications
Printer
Packaging
Tape & Reel (TR)
Current - Output
2.5A
Part Status
Active
Voltage - Supply
4.5V ~ 35V
Motor Type - Stepper
Bipolar
Voltage - Load
3.3V, 5V
Motor Type - AC, DC
Brushed DC
Operating Temperature
-40°C ~ 125°C (TJ)
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Surface Mount
Output Configuration
Half Bridge (4)
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Interface
Logic
Supplier Device Package
28-TSSOP-EP
Technology
Power MOSFET
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP6601GF-PMonolithic Power Systems Inc.01589-MP6601GF-PTR-NDkr.11.97550Direct
MP6500GF-ZMonolithic Power Systems Inc.5811589-1976-1-NDkr.18.89000Parametric Equivalent
Available To Order
Factory Stock: 5.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.9.95672kr.24,891.80
5.000kr.9.75954kr.48,797.70
Manufacturers Standard Package
Unit Price without VAT:kr.9.95672
Unit Price with VAT:kr.12.44590