
MPM3690GBF-20A-T | |
|---|---|
DigiKey Part Number | 1589-MPM3690GBF-20A-T-ND |
Manufacturer | |
Manufacturer Product Number | MPM3690GBF-20A-T |
Description | DC DC CONVERTER 3.3V 0.6 - 3.3V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 0.6 ~ 3.3V 0.6 ~ 3.3V 13A, 13A 4V - 16V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 0.6 ~ 3.3V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 13A, 13A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote Sense | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 144-BBGA Module | |
Size / Dimension | 0.63" L x 0.63" W x 0.20" H (16.0mm x 16.0mm x 5.2mm) | |
Supplier Device Package | 144-BGA (16x16) | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.207.50000 | kr.207.50 |
| 10 | kr.152.85900 | kr.1,528.59 |
| 450 | kr.133.03124 | kr.59,864.06 |
| Unit Price without VAT: | kr.207.50000 |
|---|---|
| Unit Price with VAT: | kr.259.37500 |



