65-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM3686GRU

DigiKey Part Number
1589-1255-ND
Manufacturer
Manufacturer Product Number
MPM3686GRU
Description
DC DC CONVERTER 0.65-5V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.65 ~ 5V 20A 4.5V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
MPM3686GRU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
20A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP
Operating Temperature
-40°C ~ 85°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
65-PowerBQFN Module
Size / Dimension
0.59" L x 0.47" W x 0.16" H (15.0mm x 12.0mm x 4.0mm)
Supplier Device Package
65-QFN (15x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.