
MP9942AGJ-Z | |
|---|---|
DigiKey Part Number | 1589-MP9942AGJ-ZTR-ND - Tape & Reel (TR) 1589-MP9942AGJ-ZCT-ND - Cut Tape (CT) 1589-MP9942AGJ-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP9942AGJ-Z |
Description | IC REG BUCK ADJ 2A TSOT23-8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MP9942AGJ-Z Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 410kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-8 |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP9942AGJ-P | Monolithic Power Systems Inc. | 407 | 1589-MP9942AGJ-PCT-ND | kr.16.10000 | Parametric Equivalent |
| MP9942GJ-P | Monolithic Power Systems Inc. | 703 | 1589-1244-1-ND | kr.16.10000 | Parametric Equivalent |
| MP9942GJ-Z | Monolithic Power Systems Inc. | 93 | 1589-1751-1-ND | kr.13.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.76000 | kr.13.76 |
| 10 | kr.10.17600 | kr.101.76 |
| 25 | kr.9.27920 | kr.231.98 |
| 100 | kr.8.29080 | kr.829.08 |
| 250 | kr.7.81952 | kr.1,954.88 |
| 500 | kr.7.56616 | kr.3,783.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.01240 | kr.21,037.20 |
| 6.000 | kr.6.87101 | kr.41,226.06 |
| 9.000 | kr.6.80024 | kr.61,202.16 |
| Unit Price without VAT: | kr.13.76000 |
|---|---|
| Unit Price with VAT: | kr.17.20000 |






