Parametric Equivalent

MPQ6530GVE-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ6530GVE-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ6530GVE-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ6530GVE-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ6530GVE-AEC1-Z |
Description | 5V TO 60V, THREE-PHASE, BRUSHLES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET On/Off, PWM 28-QFN (4x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Current Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | On/Off, PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1A | |
Voltage - Supply | 5V ~ 60V | |
Voltage - Load | 5V ~ 60V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.44000 | kr.21.44 |
| 10 | kr.16.10900 | kr.161.09 |
| 25 | kr.14.77360 | kr.369.34 |
| 100 | kr.13.30750 | kr.1,330.75 |
| 250 | kr.12.60824 | kr.3,152.06 |
| 500 | kr.12.18700 | kr.6,093.50 |
| 1.000 | kr.11.84019 | kr.11,840.19 |
| 2.500 | kr.11.47410 | kr.28,685.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.11.25343 | kr.56,267.15 |
| Unit Price without VAT: | kr.21.44000 |
|---|---|
| Unit Price with VAT: | kr.26.80000 |

