
MP9840GL-Z | |
|---|---|
DigiKey Part Number | 1589-MP9840GL-ZTR-ND - Tape & Reel (TR) 1589-MP9840GL-ZCT-ND - Cut Tape (CT) 1589-MP9840GL-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP9840GL-Z |
Description | IC REG BUCK ADJ 3.5A 16QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 16-PowerVQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP9840GL-Z Models |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 36V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 350kHz ~ 2.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-QFN (3x4) |
Voltage - Input (Min) 3.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP9840GL-P | Monolithic Power Systems Inc. | 360 | 1589-MP9840GL-PCT-ND | kr.19.02000 | Parametric Equivalent |
| MPQ9840GL-P | Monolithic Power Systems Inc. | 368 | 1589-MPQ9840GL-PCT-ND | kr.22.32000 | Parametric Equivalent |
| MPQ9840GL-Z | Monolithic Power Systems Inc. | 9.982 | 1589-MPQ9840GL-ZCT-ND | kr.20.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.74000 | kr.16.74 |
| 10 | kr.12.44500 | kr.124.45 |
| 25 | kr.11.37640 | kr.284.41 |
| 100 | kr.10.19920 | kr.1,019.92 |
| 250 | kr.9.63832 | kr.2,409.58 |
| 500 | kr.9.40920 | kr.4,704.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.8.55068 | kr.42,753.40 |
| Unit Price without VAT: | kr.16.74000 |
|---|---|
| Unit Price with VAT: | kr.20.92500 |











