


MPQ1530DQ-LF-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ1530DQ-LF-ZTR-ND - Tape & Reel (TR) 1589-MPQ1530DQ-LF-ZCT-ND - Cut Tape (CT) 1589-MPQ1530DQ-LF-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ1530DQ-LF-Z |
Description | IC REG LINEAR POS/NEG ADJ 16QFN |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Up (Boost) (1), Linear (LDO) (1), Linear (LDO) (1) 1.4MHz 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ1530DQ-LF-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Topology | Step-Up (Boost) (1), Linear (LDO) (1), Linear (LDO) (1) | |
Number of Outputs | 3 | |
Frequency - Switching | 1.4MHz | |
Voltage/Current - Output 1 | 22V, 3.6A | |
Voltage/Current - Output 2 | -20V, 20mA | |
Voltage/Current - Output 3 | 38V, 20mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.49000 | kr.23.49 |
| 10 | kr.17.69600 | kr.176.96 |
| 25 | kr.16.25080 | kr.406.27 |
| 100 | kr.14.66050 | kr.1,466.05 |
| 250 | kr.13.90232 | kr.3,475.58 |
| 500 | kr.13.44538 | kr.6,722.69 |
| 1.000 | kr.13.06931 | kr.13,069.31 |
| 2.500 | kr.12.67231 | kr.31,680.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.12.43306 | kr.62,165.30 |
| Unit Price without VAT: | kr.23.49000 |
|---|---|
| Unit Price with VAT: | kr.29.36250 |

