Similar

MP9115DQT-LF-P | |
|---|---|
DigiKey Part Number | MP9115DQT-LF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP9115DQT-LF-P |
Description | IC REG BUCK ADJ 2.5A 10TQFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-TQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.9.76272 | kr.4,881.36 |
| 1.000 | kr.9.47297 | kr.9,472.97 |
| 1.500 | kr.9.32783 | kr.13,991.75 |
| 2.500 | kr.9.16708 | kr.22,917.70 |
| 3.500 | kr.9.07305 | kr.31,755.67 |
| 5.000 | kr.8.98271 | kr.44,913.55 |
| Unit Price without VAT: | kr.9.76272 |
|---|---|
| Unit Price with VAT: | kr.12.20340 |


