MP8859GQ-0000-P is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: kr.23.52000
Datasheet
Buck-Boost Switching Regulator IC Positive Adjustable 1V 1 Output 3A 16-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP8859GQ-0000-P

DigiKey Part Number
1589-MP8859GQ-0000-PTR-ND - Tape & Reel (TR)
1589-MP8859GQ-0000-PCT-ND - Cut Tape (CT)
1589-MP8859GQ-0000-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP8859GQ-0000-P
Description
IC REG BUCK BOOST ADJ 3A 16QFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 1V 1 Output 3A 16-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
20.47V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
500kHz
Function
Step-Up/Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-QFN (3x3)
Voltage - Input (Min)
2.8V
Base Product Number
Voltage - Input (Max)
22V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP8859GQ-0000-ZMonolithic Power Systems Inc.01589-MP8859GQ-0000-ZCT-NDkr.23.52000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.25.68000kr.25.68
10kr.19.43200kr.194.32
25kr.17.86360kr.446.59
100kr.16.14420kr.1,614.42
250kr.15.32352kr.3,830.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.15.27382kr.7,636.91
1.000kr.14.85456kr.14,854.56
1.500kr.14.64464kr.21,966.96
2.500kr.14.41199kr.36,029.97
3.500kr.14.27599kr.49,965.97
Manufacturers Standard Package
Unit Price without VAT:kr.25.68000
Unit Price with VAT:kr.32.10000