MP8802DJ-2.5-LF-Z is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2.821
Unit Price: kr.6.02000
Datasheet
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 250mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 250mA TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MP8802DJ-2.5-LF-Z

DigiKey Part Number
MP8802DJ-2.5-LF-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP8802DJ-2.5-LF-Z
Description
IC REG LIN POS ADJ 250MA TSOT23
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 250mA TSOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
155 µA
Packaging
Tape & Reel (TR)
PSRR
70db ~ 30dB (1kHz ~ 1MHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6.5V
Package / Case
SOT-23-5 Thin, TSOT-23-5
Voltage - Output (Min/Fixed)
1.25V (2.5V)
Supplier Device Package
TSOT-23-5
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
0.19V @ 250mA (Typ), -
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP3985IM5-2.5/NOPBTexas Instruments2.821LP3985IM5-2.5/NOPBCT-NDkr.6.02000Similar
Available To Order
Factory Stock: 3.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.67282kr.8,018.46
6.000kr.2.60863kr.15,651.78
9.000kr.2.57648kr.23,188.32
15.000kr.2.54087kr.38,113.05
21.000kr.2.52006kr.52,921.26
Manufacturers Standard Package
Unit Price without VAT:kr.2.67282
Unit Price with VAT:kr.3.34103