
MP8794GLE-Z | |
|---|---|
DigiKey Part Number | 1589-MP8794GLE-ZTR-ND - Tape & Reel (TR) 1589-MP8794GLE-ZCT-ND - Cut Tape (CT) 1589-MP8794GLE-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8794GLE-Z |
Description | IC REG BUCK ADJ 20A 21QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 20A 21-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 600kHz, 800kHz, 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 21-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.76000 | kr.24.76 |
| 10 | kr.18.66600 | kr.186.66 |
| 25 | kr.17.14240 | kr.428.56 |
| 100 | kr.15.47060 | kr.1,547.06 |
| 250 | kr.14.67300 | kr.3,668.25 |
| 500 | kr.14.56010 | kr.7,280.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.13.12749 | kr.65,637.45 |
| Unit Price without VAT: | kr.24.76000 |
|---|---|
| Unit Price with VAT: | kr.30.95000 |











