Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP8763GLE-P | |
|---|---|
DigiKey Part Number | 1589-1229-2-ND - Tape & Reel (TR) 1589-1229-1-ND - Cut Tape (CT) 1589-1229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8763GLE-P |
Description | IC REG BUCK ADJ 12A 16QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.611V 1 Output 12A 16-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 13V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.70000 | kr.28.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.16.70782 | kr.8,353.91 |
| 1.000 | kr.16.25735 | kr.16,257.35 |
| 1.500 | kr.16.03177 | kr.24,047.66 |
| 2.500 | kr.15.78181 | kr.39,454.53 |
| 3.500 | kr.15.63576 | kr.54,725.16 |
| Unit Price without VAT: | kr.28.70000 |
|---|---|
| Unit Price with VAT: | kr.35.87500 |


