
MP8761GL-P | |
|---|---|
DigiKey Part Number | MP8761GL-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP8761GL-P |
Description | IC REG BUCK ADJ 8A 13QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.611V 1 Output 8A 13-VFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 13V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 13-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.14.56356 | kr.7,281.78 |
| 1.000 | kr.14.15950 | kr.14,159.50 |
| 1.500 | kr.13.95709 | kr.20,935.64 |
| 2.500 | kr.13.73288 | kr.34,332.20 |
| 3.500 | kr.13.60182 | kr.47,606.37 |
| Unit Price without VAT: | kr.14.56356 |
|---|---|
| Unit Price with VAT: | kr.18.20445 |




