
MP8758HGL-P | |
|---|---|
DigiKey Part Number | 1589-MP8758HGL-PTR-ND - Tape & Reel (TR) 1589-MP8758HGL-PCT-ND - Cut Tape (CT) 1589-MP8758HGL-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8758HGL-P |
Description | IC REG BUCK ADJ 10A 21QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 10A 21-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 22V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 21-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.78000 | kr.19.78 |
| 10 | kr.14.80400 | kr.148.04 |
| 25 | kr.13.55760 | kr.338.94 |
| 100 | kr.12.19180 | kr.1,219.18 |
| 250 | kr.11.54008 | kr.2,885.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.11.14712 | kr.5,573.56 |
| 1.000 | kr.10.82384 | kr.10,823.84 |
| 1.500 | kr.10.66189 | kr.15,992.83 |
| 2.500 | kr.10.48253 | kr.26,206.33 |
| 3.500 | kr.10.37766 | kr.36,321.81 |
| 5.000 | kr.10.27685 | kr.51,384.25 |
| Unit Price without VAT: | kr.19.78000 |
|---|---|
| Unit Price with VAT: | kr.24.72500 |




