21-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP8757GL-P

DigiKey Part Number
1589-MP8757GL-PTR-ND - Tape & Reel (TR)
1589-MP8757GL-PCT-ND - Cut Tape (CT)
1589-MP8757GL-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP8757GL-P
Description
IC REG BUCK ADJ 7A 21QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 7A 21-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
5V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
21-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 197
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.19000kr.18.19
10kr.13.57700kr.135.77
25kr.12.42520kr.310.63
100kr.11.15850kr.1,115.85
250kr.10.55452kr.2,638.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.10.19048kr.5,095.24
1.000kr.9.89088kr.9,890.88
1.500kr.9.74083kr.14,611.25
2.500kr.9.57464kr.23,936.60
3.500kr.9.47745kr.33,171.07
5.000kr.9.38404kr.46,920.20
Manufacturers Standard Package
Unit Price without VAT:kr.18.19000
Unit Price with VAT:kr.22.73750