Direct
Similar

MP86885GQWT-P | |
|---|---|
DigiKey Part Number | 1589-1224-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP86885GQWT-P |
Description | IC HALF BRIDGE DRIVER 40A 29TQFN |
Customer Reference | |
Detailed Description | Half Bridge Driver General Purpose Power MOSFET 29-FC-TQFN (4x6) |
Datasheet | Datasheet |
EDA/CAD Models | MP86885GQWT-P Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Monolithic Power Systems Inc. | Voltage - Load 4.5V ~ 14V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Obsolete | Features Bootstrap Circuit, Status Flag |
Output Configuration Half Bridge | Fault Protection Current Limiting, Over Temperature |
Applications General Purpose | Mounting Type Surface Mount |
Interface Logic | Package / Case 29-PowerWFQFN |
Load Type Inductive | Supplier Device Package 29-FC-TQFN (4x6) |
Technology Power MOSFET | Base Product Number |
Current - Output / Channel 40A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP86885GQWT-Z | Monolithic Power Systems Inc. | 5.074 | 1589-1732-1-ND | kr.29.68000 | Direct |
| MP86905GR-Z | Monolithic Power Systems Inc. | 3.339 | 1589-MP86905GR-ZCT-ND | kr.38.40000 | Similar |



