
MP8200DT-LF-Z | |
|---|---|
DigiKey Part Number | MP8200DT-LF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP8200DT-LF-Z |
Description | IC VREF SHUNT 1% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1V V ±1% 10 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1V | |
Current - Output | 10 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 85ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | 4µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.20952 | kr.9,628.56 |
| 6.000 | kr.3.13494 | kr.18,809.64 |
| 9.000 | kr.3.09759 | kr.27,878.31 |
| 15.000 | kr.3.05621 | kr.45,843.15 |
| Unit Price without VAT: | kr.3.20952 |
|---|---|
| Unit Price with VAT: | kr.4.01190 |

