
MP8110DS-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1730-2-ND - Tape & Reel (TR) 1589-1730-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MP8110DS-LF-Z |
Description | IC CURRENT SENSE 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Current - Input Bias | 4 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 12µA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.54000 | kr.11.54 |
| 10 | kr.8.48300 | kr.84.83 |
| 25 | kr.7.71720 | kr.192.93 |
| 100 | kr.6.87190 | kr.687.19 |
| 250 | kr.6.46960 | kr.1,617.40 |
| 500 | kr.6.22690 | kr.3,113.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.81632 | kr.14,540.80 |
| 5.000 | kr.5.68924 | kr.28,446.20 |
| 7.500 | kr.5.62562 | kr.42,192.15 |
| Unit Price without VAT: | kr.11.54000 |
|---|---|
| Unit Price with VAT: | kr.14.42500 |

