MP8004GQW-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: kr.8.46488
Datasheet
20-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP8004GQW-P

DigiKey Part Number
1589-1217-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP8004GQW-P
Description
IC POE CNTRL 1 CHANNEL 20QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3af (PoE) 20-QFN (4x6)
Datasheet
 Datasheet
EDA/CAD Models
MP8004GQW-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Controller (PD), DC/DC
Number of Channels
1
Power - Max
13 W
Internal Switch(s)
Yes
Auxiliary Sense
No
Standards
802.3af (PoE)
Voltage - Supply
0V ~ 57V
Current - Supply
160µA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-VFDFN Exposed Pad
Supplier Device Package
20-QFN (4x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.10.56358kr.5,281.79
1.000kr.10.25542kr.10,255.42
1.500kr.10.10108kr.15,151.62
2.500kr.9.93004kr.24,825.10
3.500kr.9.83009kr.34,405.32
5.000kr.9.73398kr.48,669.90
Manufacturers Standard Package
Unit Price without VAT:kr.10.56358
Unit Price with VAT:kr.13.20448