10-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP8003AGQ-Z

DigiKey Part Number
1589-1725-2-ND - Tape & Reel (TR)
1589-1725-1-ND - Cut Tape (CT)
1589-1725-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP8003AGQ-Z
Description
IC POE CNTRL IEEE 802.3AF 10QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller Channel 802.3at (PoE+), 802.3af (PoE) 10-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MP8003AGQ-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Controller (PD)
Power - Max
25.5 W
Internal Switch(s)
No
Auxiliary Sense
Yes
Standards
802.3at (PoE+), 802.3af (PoE)
Voltage - Supply
0V ~ 57V
Current - Supply
840mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.609
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.96000kr.12.96
10kr.9.57800kr.95.78
25kr.8.72560kr.218.14
100kr.7.78970kr.778.97
250kr.7.34344kr.1,835.86
500kr.7.07436kr.3,537.18
1.000kr.6.85274kr.6,852.74
2.500kr.6.61886kr.16,547.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.6.47792kr.32,389.60
10.000kr.6.36193kr.63,619.30
Manufacturers Standard Package
Unit Price without VAT:kr.12.96000
Unit Price with VAT:kr.16.20000