Direct

MP7752GF-P | |
|---|---|
DigiKey Part Number | 1589-MP7752GF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP7752GF-P |
Description | 5-18VDD, 2X15W FIXED FREQUENCY D |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 28-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 15W x 2 @ 8Ohm | |
Voltage - Supply | 5V ~ 18V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Supplier Device Package | 28-TSSOP-EP | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.14.56356 | kr.7,281.78 |
| 1.000 | kr.14.15950 | kr.14,159.50 |
| 1.500 | kr.13.95709 | kr.20,935.64 |
| 2.500 | kr.13.73288 | kr.34,332.20 |
| 3.500 | kr.13.60182 | kr.47,606.37 |
| Unit Price without VAT: | kr.14.56356 |
|---|---|
| Unit Price with VAT: | kr.18.20445 |


