MP7751GF-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: kr.9.78133
Datasheet
Amplifier IC 2-Channel (Stereo) Class D 28-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP7751GF-P

DigiKey Part Number
1589-MP7751GF-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP7751GF-P
Description
5-26V, 2X20W FIXED FREQUENCY STE
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 28-TSSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
20W x 2 @ 8Ohm
Voltage - Supply
5V ~ 26V
Features
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C
Supplier Device Package
28-TSSOP-EP
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.11.79152kr.5,895.76
1.000kr.11.45283kr.11,452.83
1.500kr.11.28330kr.16,924.95
2.500kr.11.09530kr.27,738.25
3.500kr.10.98548kr.38,449.18
5.000kr.10.87991kr.54,399.55
Manufacturers Standard Package
Unit Price without VAT:kr.11.79152
Unit Price with VAT:kr.14.73940