Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 28-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP7748SGF-Z

DigiKey Part Number
1589-1721-2-ND - Tape & Reel (TR)
1589-1721-1-ND - Cut Tape (CT)
1589-1721-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP7748SGF-Z
Description
IC AMP D MONO/STEREO 60W 28TSSOP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 28-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MP7748SGF-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono) or 2-Channel (Stereo)
Max Output Power x Channels @ Load
60W x 1 @ 8Ohm; 30W x 2 @ 4Ohm
Voltage - Supply
-
Features
Depop, Short-Circuit Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C (TJ)
Supplier Device Package
28-TSSOP-EP
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.437
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.01000kr.16.01
10kr.11.90200kr.119.02
25kr.10.86920kr.271.73
100kr.9.73500kr.973.50
250kr.9.19412kr.2,298.53
500kr.8.95248kr.4,476.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.8.31651kr.20,791.27
5.000kr.8.14583kr.40,729.15
7.500kr.8.06034kr.60,452.55
Manufacturers Standard Package
Unit Price without VAT:kr.16.01000
Unit Price with VAT:kr.20.01250