
MP6925AGS-Z | |
|---|---|
DigiKey Part Number | 1589-MP6925AGS-ZTR-ND - Tape & Reel (TR) 1589-MP6925AGS-ZCT-ND - Cut Tape (CT) 1589-MP6925AGS-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6925AGS-Z |
Description | FAST TURN-OFF, CCM/DCM COMPATIBL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supplies 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MP6925AGS-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supplies | |
Voltage - Input | - | |
Voltage - Supply | 4.2V ~ 35V | |
Current - Supply | 16 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.75000 | kr.17.75 |
| 10 | kr.11.43700 | kr.114.37 |
| 100 | kr.7.83940 | kr.783.94 |
| 500 | kr.6.29918 | kr.3,149.59 |
| 1.000 | kr.5.82012 | kr.5,820.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.26846 | kr.13,171.15 |
| 5.000 | kr.4.93763 | kr.24,688.15 |
| 7.500 | kr.4.76923 | kr.35,769.23 |
| 12.500 | kr.4.75500 | kr.59,437.50 |
| Unit Price without VAT: | kr.17.75000 |
|---|---|
| Unit Price with VAT: | kr.22.18750 |










