
MP6906GJ-Z | |
|---|---|
DigiKey Part Number | 1589-1716-2-ND - Tape & Reel (TR) 1589-1716-1-ND - Cut Tape (CT) 1589-1716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6906GJ-Z |
Description | FAST TURN-OFF, INTELLIGENT RECTI |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Flyback Power Supplies TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Flyback Power Supplies | |
Voltage - Input | - | |
Voltage - Supply | 4.2V ~ 35V | |
Current - Supply | 8 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.78000 | kr.6.78 |
| 10 | kr.4.88200 | kr.48.82 |
| 25 | kr.4.40520 | kr.110.13 |
| 100 | kr.3.88390 | kr.388.39 |
| 250 | kr.3.63512 | kr.908.78 |
| 500 | kr.3.48536 | kr.1,742.68 |
| 1.000 | kr.3.39507 | kr.3,395.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.20952 | kr.9,628.56 |
| 6.000 | kr.3.13494 | kr.18,809.64 |
| 9.000 | kr.3.09759 | kr.27,878.31 |
| 15.000 | kr.3.05621 | kr.45,843.15 |
| Unit Price without VAT: | kr.6.78000 |
|---|---|
| Unit Price with VAT: | kr.8.47500 |

